TL431ACDR | |
---|---|
DigiKey Part Number | 296-1286-2-ND - Tape & Reel (TR) 296-1286-1-ND - Cut Tape (CT) 296-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDR |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.22720 | ¥55.68 |
100 | ¥1.65690 | ¥165.69 |
250 | ¥1.50132 | ¥375.33 |
500 | ¥1.24254 | ¥621.27 |
1,000 | ¥0.93199 | ¥931.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85427 | ¥2,135.67 |
5,000 | ¥0.80251 | ¥4,012.55 |
12,500 | ¥0.75074 | ¥9,384.25 |
25,000 | ¥0.68861 | ¥17,215.25 |
62,500 | ¥0.66272 | ¥41,420.00 |
125,000 | ¥0.64078 | ¥80,097.50 |