TLV9041IDBVR | |
---|---|
DigiKey Part Number | 296-TLV9041IDBVRTR-ND - Tape & Reel (TR) 296-TLV9041IDBVRCT-ND - Cut Tape (CT) 296-TLV9041IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9041IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9041IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.01500 | ¥40.15 |
25 | ¥3.74360 | ¥93.59 |
100 | ¥2.99490 | ¥299.49 |
250 | ¥2.78116 | ¥695.29 |
500 | ¥2.35326 | ¥1,176.63 |
1,000 | ¥1.81839 | ¥1,818.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65797 | ¥4,973.91 |
6,000 | ¥1.55100 | ¥9,306.00 |
15,000 | ¥1.44403 | ¥21,660.45 |
30,000 | ¥1.36916 | ¥41,074.80 |