OPA863DBVR | |
---|---|
DigiKey Part Number | 296-OPA863DBVRTR-ND - Tape & Reel (TR) 296-OPA863DBVRCT-ND - Cut Tape (CT) 296-OPA863DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA863DBVR |
Description | SINGLE-CHANNEL, LOW-POWER, 110-M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA863DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.77600 | ¥137.76 |
25 | ¥12.99720 | ¥324.93 |
100 | ¥11.07380 | ¥1,107.38 |
250 | ¥10.39784 | ¥2,599.46 |
500 | ¥9.09794 | ¥4,548.97 |
1,000 | ¥7.53830 | ¥7,538.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.01842 | ¥21,055.26 |
6,000 | ¥6.75849 | ¥40,550.94 |