LMH6639MFX/NOPB | |
---|---|
DigiKey Part Number | 296-LMH6639MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6639MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6639MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6639MFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6639MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 228 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 4.18mA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.40160 | ¥285.04 |
100 | ¥9.71380 | ¥971.38 |
250 | ¥9.12108 | ¥2,280.27 |
500 | ¥7.98092 | ¥3,990.46 |
1,000 | ¥6.61283 | ¥6,612.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15675 | ¥18,470.25 |
6,000 | ¥5.92871 | ¥35,572.26 |