PVG5A103C03R00

DigiKey Part Number
490-2661-2-ND - Tape & Reel (TR)
490-2661-1-ND - Cut Tape (CT)
490-2661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5A103C03R00
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A103C03R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.05000¥24.05
10¥21.16500¥211.65
25¥18.97120¥474.28
50¥18.24220¥912.11
100¥17.51230¥1,751.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.78280¥4,195.70
500¥13.86406¥6,932.03
750¥13.49921¥10,124.41
1,250¥13.13438¥16,417.97
2,500¥11.31016¥28,275.40
6,250¥10.94531¥68,408.19
Manufacturers Standard Package