OPA4863PWR | |
---|---|
DigiKey Part Number | 296-OPA4863PWRTR-ND - Tape & Reel (TR) 296-OPA4863PWRCT-ND - Cut Tape (CT) 296-OPA4863PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4863PWR |
Description | QUAD, LOW-POWER, 110-MHZRRIO VOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 700µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.65600 | ¥256.56 |
25 | ¥24.25520 | ¥606.38 |
100 | ¥21.02040 | ¥2,102.04 |
250 | ¥19.94196 | ¥4,985.49 |
500 | ¥17.89392 | ¥8,946.96 |
1,000 | ¥15.09126 | ¥15,091.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.33670 | ¥43,010.10 |