Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,882 In Stock | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥8.51767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 5 MHz | - | 80 nA | 2 mV | 700µA (x2 Channels) | 35 mA | 4.5 V | 16 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,748 In Stock | 1 : ¥29.97000 Cut Tape (CT) 2,500 : ¥15.05872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 415µA (x2 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 105°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,395 In Stock | 1 : ¥46.22000 Cut Tape (CT) 500 : ¥27.39152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 130 kHz | - | 100 pA | 20 µV | 42µA | 30 mA | 3 V | 50 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
2,797 In Stock | 1 : ¥97.70000 Cut Tape (CT) 500 : ¥63.61958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 500 kHz | - | 1 pA | 0.5 µV | 145µA | - | 2.7 V | 6 V | -55°C ~ 150°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
392 In Stock | 1 : ¥23.48000 Cut Tape (CT) 250 : ¥16.39860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 450µA | - | 4 V | 36 V | -55°C ~ 150°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
250 In Stock | 1 : ¥43.76000 Cut Tape (CT) 500 : ¥27.39152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.85V/µs | 1.05 MHz | - | 350 pA | 15 µV | 195µA | 50 mA | 3 V | 50 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
1,479 In Stock | 1 : ¥69.45000 Cut Tape (CT) 2,500 : ¥37.62034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 130 kHz | - | 100 pA | 20 µV | 42µA | 30 mA | 3 V | 50 V | -55°C ~ 150°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
552 In Stock | 1 : ¥25.29000 Cut Tape (CT) 250 : ¥17.64088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 5.5 MHz | - | 2 pA | 40 µV | 445µA | 20 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
12,290 In Stock | 1 : ¥34.32000 Cut Tape (CT) 2,500 : ¥17.22279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Push-Pull | 3.9V/µs | - | 750 kHz | 35 µA | 500 µV | 1.5mA | - | 2.7 V | 5.5 V | -40°C ~ 150°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,787 In Stock 10,000 Factory | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥4.96270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.16V/µs | 270 kHz | - | 50 pA | 14 µV | 21µA | 5 mA | 1.8 V | 5.5 V | -40°C ~ 150°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,928 In Stock | 1 : ¥22.82000 Cut Tape (CT) 3,000 : ¥9.55928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.0055V/µs | 25 kHz | - | 0.3 pA | 600 µV | 2µA | 45 mA | 1.5 V | 5.5 V | -40°C ~ 150°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,994 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥33.35233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 27 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
2,866 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥33.35233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 45 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
2,611 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥33.35233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 33 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
2,546 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥33.35233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 35 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
1,826 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥35.03329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 37 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |