INA190A4NDDFREP | |
---|---|
DigiKey Part Number | 296-INA190A4NDDFREPTR-ND - Tape & Reel (TR) 296-INA190A4NDDFREPCT-ND - Cut Tape (CT) 296-INA190A4NDDFREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A4NDDFREP |
Description | ENHANCED PRODUCT, 40-V, BIDIRECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 33 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93700 | ¥579.37 |
25 | ¥55.24560 | ¥1,381.14 |
100 | ¥47.96820 | ¥4,796.82 |
250 | ¥45.81268 | ¥11,453.17 |
500 | ¥41.77050 | ¥20,885.25 |
1,000 | ¥36.38076 | ¥36,380.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.35233 | ¥100,056.99 |