LM324BIPWR

DigiKey Part Number
296-LM324BIPWRTR-ND - Tape & Reel (TR)
296-LM324BIPWRCT-ND - Cut Tape (CT)
296-LM324BIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324BIPWR
Description
QUAD, 36-V, 1.2-MHZ, 3-MV OFFSET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Push-Pull 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324BIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
600 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.57800¥25.78
25¥2.32480¥58.12
100¥1.60660¥160.66
250¥1.35324¥338.31
500¥1.09942¥549.71
1,000¥0.84574¥845.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76116¥2,283.48
6,000¥0.71888¥4,313.28
15,000¥0.65545¥9,831.75
30,000¥0.61316¥18,394.80
75,000¥0.54973¥41,229.75
150,000¥0.52859¥79,288.50
Manufacturers Standard Package