TLV9001IDBVR

DigiKey Part Number
296-TLV9001IDBVRTR-ND - Tape & Reel (TR)
296-TLV9001IDBVRCT-ND - Cut Tape (CT)
296-TLV9001IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9001IDBVR
Description
IC CMOS 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9001IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
60µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.12000¥31.20
25¥2.85360¥71.34
100¥2.12310¥212.31
250¥1.92372¥480.93
500¥1.59204¥796.02
1,000¥1.19403¥1,194.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09453¥3,283.59
6,000¥1.02820¥6,169.20
15,000¥0.96186¥14,427.90
30,000¥0.88226¥26,467.80
75,000¥0.84909¥63,681.75
Manufacturers Standard Package