AD8251ARMZ-R7

DigiKey Part Number
AD8251ARMZ-R7TR-ND - Tape & Reel (TR)
AD8251ARMZ-R7CT-ND - Cut Tape (CT)
AD8251ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8251ARMZ-R7
Description
IC INST AMP 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8251ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
30V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
70 µV
Current - Supply
4.1mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.98000¥111.98
10¥102.89800¥1,028.98
25¥98.63240¥2,465.81
100¥86.90340¥8,690.34
250¥82.63824¥20,659.56
500¥77.30682¥38,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥70.90899¥70,908.99
Manufacturers Standard Package