Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,675 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 20V/µs | 5.25 MHz | - | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,481 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.90299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 27V/µs | 50 MHz | - | 5 pA | 400 µV | 4.6mA | 85 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,495 In Stock 19,414 Marketplace | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.28194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 55V/µs | 80 MHz | - | 0.3 pA | 2 mV | 5.2mA | 50 mA | 2.5 V | 3.6 V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
14,697 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.02850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 24V/µs | 50 MHz | 9 MHz | 3 pA | 120 µV | 900µA (x2 Channels) | 60 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,755 In Stock | 1 : ¥15.35000 Cut Tape (CT) 3,000 : ¥7.01867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 105V/µs | 50 MHz | - | 300 nA | 400 µV | 700µA | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
3,455 In Stock | 1 : ¥24.55000 Cut Tape (CT) 3,000 : ¥11.23840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 30V/µs | 40 MHz | - | 0.2 pA | 3 µV | 3.8mA | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,788 In Stock | 1 : ¥11.49000 Cut Tape (CT) 250 : ¥7.48768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 24V/µs | 50 MHz | 9 MHz | 3 pA | 120 µV | 900µA | 60 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |