TLV365DBVR | |
---|---|
DigiKey Part Number | 296-TLV365DBVRTR-ND - Tape & Reel (TR) 296-TLV365DBVRCT-ND - Cut Tape (CT) 296-TLV365DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV365DBVR |
Description | 2.2-V, 50-MHZ SINGLE-SUPPLY RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV365DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80600 | ¥145.15 |
100 | ¥4.76910 | ¥476.91 |
250 | ¥4.45824 | ¥1,114.56 |
500 | ¥3.93972 | ¥1,969.86 |
1,000 | ¥3.11037 | ¥3,110.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90299 | ¥8,708.97 |
6,000 | ¥2.75782 | ¥16,546.92 |
15,000 | ¥2.65415 | ¥39,812.25 |
30,000 | ¥2.57121 | ¥77,136.30 |