OPA358AIDCKR | |
---|---|
DigiKey Part Number | 296-41367-2-ND - Tape & Reel (TR) 296-41367-1-ND - Cut Tape (CT) 296-41367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA358AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA358AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 55V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56440 | ¥264.11 |
100 | ¥8.67780 | ¥867.78 |
250 | ¥8.11160 | ¥2,027.90 |
500 | ¥7.16830 | ¥3,584.15 |
1,000 | ¥5.65918 | ¥5,659.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.28194 | ¥15,845.82 |
6,000 | ¥5.01785 | ¥30,107.10 |
15,000 | ¥4.82920 | ¥72,438.00 |