3500 | |
---|---|
DigiKey Part Number | 1528-2361-ND |
Manufacturer | |
Manufacturer Product Number | 3500 |
Description | TRINKET M0 ATSAMD21E18 EVAL BRD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21E18 Trinket M0 SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21E18 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Trinket | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |