2124 | |
---|---|
DigiKey Part Number | 1528-1443-ND |
Manufacturer | |
Manufacturer Product Number | 2124 |
Description | PRO TRINKET LI-BATTERY BACKPACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCP73831 Battery Board Power Management Pro Trinket Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Pro Trinket | |
Type | Power Management | |
Function | Battery Board | |
Utilized IC / Part | MCP73831 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Battery/Batteries Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |