781 | |
---|---|
DigiKey Part Number | 1528-1864-ND |
Manufacturer | |
Manufacturer Product Number | 781 |
Description | USB + SERIAL LCD BACKPACK BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AT90USB162 LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | AT90USB162 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.32000 | ¥106.32 |