1500 | |
---|---|
DigiKey Part Number | 1528-1020-ND |
Manufacturer | |
Manufacturer Product Number | 1500 |
Description | TRINKET 3V ATTINY85 EVAL BRD |
Customer Reference | |
Detailed Description | ATtiny85 Trinket 3V AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATtiny85 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Trinket | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |