OPA358AIDCKT | |
---|---|
DigiKey Part Number | 296-17414-2-ND - Tape & Reel (TR) 296-17414-1-ND - Cut Tape (CT) 296-17414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA358AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA358AIDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 55V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.43100 | ¥84.31 |
25 | ¥7.95680 | ¥198.92 |
100 | ¥6.77860 | ¥677.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.36500 | ¥1,591.25 |
500 | ¥5.60300 | ¥2,801.50 |