TLP7820(TP4,E

DigiKey Part Number
TLP7820(TP4ETR-ND - Tape & Reel (TR)
TLP7820(TP4ECT-ND - Cut Tape (CT)
TLP7820(TP4EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP7820(TP4,E
Description
IC OPAMP ISOLATION 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP7820(TP4,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
230 kHz
Current - Input Bias
5.5 nA
Voltage - Input Offset
900 µV
Current - Supply
12mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.01000¥49.01
10¥34.34200¥343.42
100¥26.80340¥2,680.34
500¥23.82584¥11,912.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥22.45245¥33,678.67
3,000¥21.85860¥65,575.80
Manufacturers Standard Package