N15SP010M | |
---|---|
DigiKey Part Number | 13-N15SP010M-ND |
Manufacturer | |
Manufacturer Product Number | N15SP010M |
Description | ICL 10 OHM 20% 5A 18MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 5 A 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | N15SP010M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 182 mOhms | |
Diameter | 0.709" (18.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.43160 | ¥85.79 |
50 | ¥3.30860 | ¥165.43 |
125 | ¥2.81824 | ¥352.28 |
500 | ¥2.45096 | ¥1,225.48 |
1,000 | ¥2.14457 | ¥2,144.57 |
5,000 | ¥1.89947 | ¥9,497.35 |