Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : ¥2,546.19000 Box | Box | Active | DC | 1 | - | 10V | 36V | 12V | - | - | - | - | - | 16.7A | 200W | - | - | 84% | -40°C ~ 85°C | - | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | CE | - | |||
56 In Stock | 1 : ¥1,137.88000 Box | Box | Active | DC | 1 | - | 18V | 75V | 5V | - | - | - | - | - | 10A | 50W | - | - | 80% | -40°C ~ 85°C | - | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | CE | - | |||
55 In Stock | 1 : ¥2,033.08000 Box | Box | Active | DC | 1 | - | 18V | 75V | 24V | - | - | - | - | - | 8.3A | 200W | - | - | 86% | -40°C ~ 85°C | - | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | CE | - | |||
33 In Stock | 1 : ¥1,592.05000 Box | Box | Active | DC | 1 | - | 9V | 36V | 24V | - | - | - | - | - | 3.12A | 75W | - | - | 83% | -40°C ~ 85°C | - | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | CE | - | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 88 ~ 264 VAC | - | - | 15V | - | - | - | - | - | 1.4A | 20W | 3 kV | ITE (Commercial) | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) | CE, cULus, cURus, TUV | - | |||
236 In Stock | 1 : ¥329.95000 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
118 In Stock | 1 : ¥332.09000 Tray | Tray | Not For New Designs | DC | 2 | - | 18V | 75V | 15V | -15V | - | - | - | - | 667mA, 667mA | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
0 In Stock | 24 : ¥317.87667 Tray | Tray | Obsolete | DC | 1 | - | 18V | 75V | 24V | - | - | - | - | - | 416mA | 10W | - | - | 85% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN, IEC | - | |||
186 In Stock | 1 : ¥357.04000 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
115 In Stock | 1 : ¥370.34000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 305 VAC | 120V | 430V | 24V | - | - | - | - | - | 3.2A | 77W | 4 kV | ITE (Commercial), Laboratory | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | 3.44" L x 1.26" W x 4.33" H (87.5mm x 32.0mm x 110.0mm) | CE, cURus, UKCA | 61010-1; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 88 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.7A | 40W | 3 kV | ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, cURus, TUV | - | |||
130 In Stock | 1 : ¥375.76000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 305 VAC | 120V | 430V | 48V | - | - | - | - | - | 1.6A | 77W | 4 kV | ITE (Commercial), Laboratory | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | 3.44" L x 1.26" W x 4.33" H (87.5mm x 32.0mm x 110.0mm) | CE, cURus, UKCA | 61010-1; 62368-1 | |||
129 In Stock | 1 : ¥375.76000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 305 VAC | 120V | 430V | 12V | - | - | - | - | - | 6.3A | 76W | 4 kV | ITE (Commercial), Laboratory | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | 3.44" L x 1.26" W x 4.33" H (87.5mm x 32.0mm x 110.0mm) | CE, cURus, UKCA | 61010-1; 62368-1 | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | - | 18V | 75V | 5V | -5V | - | - | - | - | 1A, 1A | 10W | - | - | 81% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 88 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 1.25A | 60W | 3 kV | ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, cURus, TUV | - | |||
40 In Stock | 1 : ¥413.53000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 305 VAC | 120V | 430V | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | Household Appliances, ITE (Commercial) | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | 3.45" L x 1.26" W x 5.11" H (87.5mm x 32.0mm x 129.8mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
931 In Stock | 1 : ¥415.33000 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 24V | - | - | - | - | - | 416mA | 10W | - | - | 85% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
32 In Stock | 1 : ¥436.10000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 305 VAC | 120V | 430V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | Household Appliances, ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | 3.45" L x 1.26" W x 5.11" H (87.5mm x 32.0mm x 129.8mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
349 In Stock | 1 : ¥447.43000 Tray | Tray | Obsolete | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 2A | 10W | - | - | 80% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥406.38542 Tray | Tray | Obsolete | DC | 1 | - | 18V | 75V | 5V | - | - | - | - | - | 3A | 15W | - | - | 87% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | - | 9V | 36V | 3.3V | - | - | - | - | - | 5A | 20W | - | - | 84% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.7mm) | EN, IEC | - | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | - | 18V | 75V | 3.3V | - | - | - | - | - | 4A | 15W | - | - | 85% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | - | 9V | 36V | 15V | - | - | - | - | - | 1.33A | 20W | - | - | 88% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.7mm) | EN, IEC | - | |||
42 In Stock | 1 : ¥528.47000 Tray | Tray | Obsolete | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 3A | 15W | - | - | 88% | -40°C ~ 85°C | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 1.5A | 36W | 3 kV | Industrial, ITE (Commercial) | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.22" L x 2.09" W x 3.58" H (56.5mm x 53.0mm x 91.0mm) | EN, SIQ, TUV, UL | 1310; 8750; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 |