Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 430V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 76W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.44" L x 1.26" W x 4.33" H (87.5mm x 32.0mm x 110.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.76000 | ¥375.76 |
10 | ¥346.08400 | ¥3,460.84 |
26 | ¥326.30808 | ¥8,484.01 |
52 | ¥316.41846 | ¥16,453.76 |
104 | ¥296.64317 | ¥30,850.89 |