Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥370.34000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 305 VAC | 120V | 430V | 24V | - | - | - | - | - | 3.2A | 77W | 4 kV | ITE (Commercial), Laboratory | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | 3.44" L x 1.26" W x 4.33" H (87.5mm x 32.0mm x 110.0mm) | CE, cURus, UKCA | 61010-1; 62368-1 | |||
130 In Stock | 1 : ¥375.76000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 305 VAC | 120V | 430V | 48V | - | - | - | - | - | 1.6A | 77W | 4 kV | ITE (Commercial), Laboratory | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | 3.44" L x 1.26" W x 4.33" H (87.5mm x 32.0mm x 110.0mm) | CE, cURus, UKCA | 61010-1; 62368-1 | |||
129 In Stock | 1 : ¥375.76000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 305 VAC | 120V | 430V | 12V | - | - | - | - | - | 6.3A | 76W | 4 kV | ITE (Commercial), Laboratory | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | 3.44" L x 1.26" W x 4.33" H (87.5mm x 32.0mm x 110.0mm) | CE, cURus, UKCA | 61010-1; 62368-1 |