Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | - | 1.25A | 60W | 3 kV | ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 5A | 60W | 3 kV | ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | - | 4A | 60W | 3 kV | ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, cURus, TUV |