IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥1,268.70000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 600 V | 100 A | 335 W | 1.9V @ 15V, 100A | 1 mA | 6.2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
7 In Stock 40 Marketplace | 6 : ¥413.24333 Bulk 1 : ¥535.18000 Tray | - | Bulk Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 54 A | 215 W | 2.25V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
57 In Stock | 1 : ¥471.14000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 1200 V | 83 A | 335 W | 2.15V @ 15V, 50A | 1 mA | 2.8 nF @ 25 V | Standard | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
25 In Stock | 1 : ¥426.16000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 50 A | 20 mW | - | 7.9 µA | 11.1 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B | |||
19 In Stock 24 Marketplace | 10 : ¥232.40400 Bulk 1 : ¥327.89000 Tray | - | Bulk Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 45 A | 205 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
9 In Stock | 1 : ¥523.19000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 54 A | 215 W | 2.25V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
17 In Stock | 1 : ¥337.49000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 45 A | 205 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
11 In Stock | 1 : ¥537.97000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 50 A | 20 mW | 1.5V @ 15V, 50A | 8 µA | 11.1 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B-2 | |||
12 In Stock | 1 : ¥379.36000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 65 A | 225 W | 2.25V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
7 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1 In Stock | 1 : ¥480.91000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 39 A | 175 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
3 In Stock | 1 : ¥341.19000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | - | - | 7.3 µA | 6.62 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B |