IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock 573 Marketplace | 10 : ¥235.53500 Bulk 1 : ¥232.66000 Tray | Bulk Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 20 mW | 1.6V @ 15V, 25A | 5.6 µA | 4.77 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
25 In Stock | 1 : ¥426.16000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 50 A | 20 mW | - | 7.9 µA | 11.1 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B | |||
10 In Stock | 1 : ¥352.02000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 20 mW | 1.6V @ 15V, 35A | 7.3 µA | 6.62 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
9 In Stock | 1 : ¥273.79000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 20 mW | - | 5.6 µA | 4.77 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | Module | |||
8 In Stock | 1 : ¥510.30000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 65 A | 20 mW | - | 13 µA | 15.1 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B | |||
16 In Stock | 1 : ¥1,025.86000 Tray | Tray | Active | Trench Field Stop | Three Level Inverter | 650 V | 70 A | 20 mW | 1.38V @ 15V, 50A | 7 µA | 7.1 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
6 In Stock | 1 : ¥918.23000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 950 V | 130 A | 20 mW | 1.98V @ 15V, 150A | 53 µA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
0 In Stock Check Lead Time | 1 : ¥989.33000 Tray | Tray | Active | Trench Field Stop | Three Level Inverter | 650 V | 95 A | 20 mW | 1.38V @ 15V, 100A | 1 mA | 14.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY2B | |||
0 In Stock Check Lead Time | 1 : ¥1,502.83000 Tray | Tray | Active | Trench Field Stop | Three Level Inverter | 950 V | 70 A | 20 mW | 1.53V @ 15V, 30A | 31 µA | 6.48 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
1 In Stock | 1 : ¥807.16000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 150 A | 20 mW | 1.8V @ 15V, 150A | 1.2 µA | 30.1 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | Module |