MCP23S17T-E/SO

DigiKey Part Number
MCP23S17T-E/SOTR-ND - Tape & Reel (TR)
MCP23S17T-E/SOCT-ND - Cut Tape (CT)
MCP23S17T-E/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S17T-E/SO
Description
IC XPNDR 10MHZ SPI 28SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP23S17T-E/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
SPI
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.37000¥14.37
25¥11.90120¥297.53
100¥10.88110¥1,088.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥10.88112¥17,409.79
Manufacturers Standard Package