MIKROE-154 | |
---|---|
DigiKey Part Number | 1471-1133-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-154 |
Description | BOARD ADAPTER SER GLCD 128X64 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCP23S17 LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | MCP23S17 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.93000 | ¥114.93 |