TMS320C6424ZDU7 | |
---|---|
DigiKey Part Number | 296-TMS320C6424ZDU7-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6424ZDU7 |
Description | IC DSP FIXED-POINT 376-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6424ZDU7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | |
Clock Rate | 700MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 240kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.05V, 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 376-BBGA Exposed Pad | |
Supplier Device Package | 376-BGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.83000 | ¥328.83 |