TCA6416APWR

DigiKey Part Number
296-24536-2-ND - Tape & Reel (TR)
296-24536-1-ND - Cut Tape (CT)
296-24536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6416APWR
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA6416APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥12.59000¥125.90
25¥11.87440¥296.86
100¥10.11810¥1,011.81
250¥9.50060¥2,375.15
500¥8.31300¥4,156.50
1,000¥6.88786¥6,887.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.41285¥12,825.70
6,000¥6.17531¥37,051.86
10,000¥5.93781¥59,378.10
Manufacturers Standard Package