SHT41A-AD1B-R2 | |
---|---|
DigiKey Part Number | 1649-SHT41A-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT41A-AD1B-R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SHT41A-AD1B-R2 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP 2% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT41A-AD1B-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
5 | ¥29.21000 | ¥146.05 |
10 | ¥27.14100 | ¥271.41 |
25 | ¥24.62840 | ¥615.71 |
50 | ¥22.88640 | ¥1,144.32 |
100 | ¥21.26840 | ¥2,126.84 |
500 | ¥17.94122 | ¥8,970.61 |
1,000 | ¥16.67491 | ¥16,674.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.84634 | ¥37,115.85 |
5,000 | ¥13.85355 | ¥69,267.75 |