0547220204 | |
---|---|
DigiKey Part Number | WM3936TR-ND - Tape & Reel (TR) WM3936CT-ND - Cut Tape (CT) WM3936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220204 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥14.90800 | ¥149.08 |
100 | ¥12.31340 | ¥1,231.34 |
1,000 | ¥9.72105 | ¥9,721.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.07301 | ¥27,219.03 |
6,000 | ¥8.61936 | ¥51,716.16 |
9,000 | ¥8.42494 | ¥75,824.46 |