HDC1010YPAR | |
---|---|
DigiKey Part Number | 296-44907-2-ND - Tape & Reel (TR) 296-44907-1-ND - Cut Tape (CT) 296-44907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1010YPAR |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1010YPAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥21.49900 | ¥214.99 |
25 | ¥19.11320 | ¥477.83 |
50 | ¥18.15600 | ¥907.80 |
100 | ¥17.67830 | ¥1,767.83 |
500 | ¥14.81186 | ¥7,405.93 |
1,000 | ¥13.85627 | ¥13,856.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.37847 | ¥40,135.41 |
6,000 | ¥12.90065 | ¥77,403.90 |