HX1198FNL | |
---|---|
DigiKey Part Number | 553-2201-ND |
Manufacturer | |
Manufacturer Product Number | HX1198FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1198FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.22000 | ¥49.22 |
10 | ¥39.87800 | ¥398.78 |
40 | ¥30.20850 | ¥1,208.34 |
80 | ¥28.84963 | ¥2,307.97 |
280 | ¥28.00168 | ¥7,840.47 |
520 | ¥27.15310 | ¥14,119.61 |
1,000 | ¥26.30447 | ¥26,304.47 |