SHT20

DigiKey Part Number
1649-1004-2-ND - Tape & Reel (TR)
1649-1004-1-ND - Cut Tape (CT)
1649-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT20
Description
SENSOR HUMID/TEMP 3V I2C 3% SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.62000¥63.62
10¥47.71400¥477.14
25¥42.41040¥1,060.26
50¥40.29080¥2,014.54
100¥39.23110¥3,923.11
500¥32.86938¥16,434.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥30.74875¥46,123.12
3,000¥29.68844¥89,065.32
Manufacturers Standard Package