SHT25

DigiKey Part Number
1649-1008-2-ND - Tape & Reel (TR)
1649-1008-1-ND - Cut Tape (CT)
1649-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT25
Description
SENSOR HUMI/TEMP 3V I2C 1.8% SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±1.8% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.64000¥142.64
10¥112.91200¥1,129.12
25¥106.97080¥2,674.27
100¥92.11320¥9,211.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥89.14193¥35,656.77
800¥83.19918¥66,559.34
Manufacturers Standard Package