SHT45-AD1F-R2

DigiKey Part Number
1649-SHT45-AD1F-R2TR-ND - Tape & Reel (TR)
1649-SHT45-AD1F-R2CT-ND - Cut Tape (CT)
1649-SHT45-AD1F-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT45-AD1F-R2
Description
DIGITAL RH/TEMP W/FILTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT45-AD1F-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
-
Accuracy
±1% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.08V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.49000¥54.49
10¥43.61800¥436.18
25¥40.34480¥1,008.62
100¥34.89250¥3,489.25
500¥32.71206¥16,356.03
1,000¥30.53126¥30,531.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.98605¥74,965.12
Manufacturers Standard Package