Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,418 In Stock | 1 : ¥65.43000 Bulk | Bulk | Active | Insert without Contacts | Female | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
3,587 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | Insert without Contacts | Male | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
155 In Stock | 1 : ¥191.78000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
358 In Stock | 1 : ¥105.09000 Bulk | Bulk | Active | Insert | Male | 4+Ground | 3A | Screw | 600V | 10A | - | -40°C ~ 125°C | |||
1,088 In Stock | 1 : ¥108.70000 Bulk | Bulk | Active | Insert | Female | 5 | 3A | Push In with Lock | 600V | 16A | - | -40°C ~ 125°C | |||
87 In Stock | 1 : ¥117.81000 Bulk | Bulk | Active | Insert | Female | 4+Ground | 3A | Screw | 600V | 10A | - | -40°C ~ 125°C |