Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,848 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | Insert without Contacts | Male | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
131 In Stock | 1 : ¥79.22000 Bulk | Bulk | Active | Insert without Contacts | Female | 8 | 3A | Crimp | 50V | 10A | Han® D | -40°C ~ 125°C | |||
222 In Stock | 1 : ¥191.78000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
91 In Stock | 1 : ¥58.37000 Bulk | Bulk | Active | Insert without Contacts | Female | 7+Ground | 3A | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
73 In Stock | 1 : ¥140.65000 Bulk | Bulk | Active | Insert without Contacts | Male | 12 | 3A | Crimp, Push In with Lock | 600V | 10A | Han® D | -40°C ~ 125°C | |||
13 In Stock | 1 : ¥160.75000 Bulk | Bulk | Active | Insert | Male | 8 | 3A | Push In with Lock | 50V | 10A | - | -40°C ~ 125°C | |||
83 In Stock | 1 : ¥183.57000 Bulk | Bulk | Active | Insert | Male | 7+Ground | 3A | Push In with Lock | 600V | 10A | - | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥166.41000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 24B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C |