Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥202.21000 Bulk | Bulk | Active | Insert | Male | 24+Ground | 24B | Screw | 600V | 16A | - | -40°C ~ 125°C | |||
143 In Stock | 1 : ¥245.23000 Bulk | Bulk | Active | Insert | Female | 24+Ground | 24B | Screw | 600V | 16A | - | -40°C ~ 125°C | |||
367 In Stock | 1 : ¥157.55000 Bulk | Bulk | Active | Insert without Contacts | Female | 25+Ground | 16A | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
711 In Stock | 1 : ¥159.52000 Bulk | Bulk | Active | Insert | Female | 16+Ground | - | Screw | 600V | 16A | - | -40°C ~ 125°C | |||
48 In Stock | 1 : ¥195.23000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥167.07000 Bulk | Bulk | Active | Insert without Contacts | Male | 64+Ground | 24B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥178.53000 Bulk | Bulk | Active | Insert without Contacts | Female | 25+Ground | 16A | Crimp | 250V | 10A | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥380.85000 Bulk | Bulk | Active | Insert without Contacts | Female | 42+Ground | 10B | Crimp | 250V | 10A | Han® High Temp | -40°C ~ 125°C |