Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227 In Stock | 1 : ¥195.70000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16A | Locking Clip (1) on Base Bottom | - | 3.780" L x 1.142" W x 1.024" H (96.00mm x 29.00mm x 26.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
121 In Stock | 1 : ¥301.62000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
79 In Stock | 1 : ¥278.67000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 32A | Locking Clip (2) on Base Bottom | - | 4.016" L x 2.205" W x 1.126" H (102.00mm x 56.00mm x 28.60mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
40 In Stock | 1 : ¥213.47000 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG21 | 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
45 In Stock | 1 : ¥215.93000 Bulk | Bulk | Active | Hood | Side Entry | 32A | Locking Clip (2) on Hood | M25 | 3.228" L x 2.205" W x 2.362" H (82.00mm x 56.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
19 In Stock | 1 : ¥307.23000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16A | Locking Clip (1) on Base Bottom | - | 3.780" L x 1.142" W x 1.024" H (96.00mm x 29.00mm x 26.00mm) | Gray | Cover | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥314.55000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥323.90000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) | Gray | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥363.60000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) | Gray | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥651.28000 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 3.150" L x 1.201" W x 2.756" H (80.00mm x 30.50mm x 70.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
20 In Stock | 1 : ¥673.04000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) | Gray | Cover, Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥773.02000 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 3.150" L x 1.201" W x 2.756" H (80.00mm x 30.50mm x 70.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥347.44000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 32A | Locking Clip (2) on Base Bottom | M32 | 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥168.07000 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 3.130" L x 1.161" W x 2.421" H (79.50mm x 29.50mm x 61.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥175.55000 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 3.130" L x 1.161" W x 2.421" H (79.50mm x 29.50mm x 61.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥200.12000 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 3.130" L x 1.161" W x 1.850" H (79.50mm x 29.50mm x 47.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥205.22000 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥208.28000 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 3.130" L x 1.161" W x 1.850" H (79.50mm x 29.50mm x 47.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥245.26000 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥255.29000 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | PG21 | 3.118" L x 1.417" W x 3.354" H (79.20mm x 36.00mm x 85.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥257.50000 Bulk | Bulk | Active | Hood | Side Entry | 32A | Locking Clip (2) on Base Bottom | M25 | 3.228" L x 2.205" W x 2.362" H (82.00mm x 56.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥271.78000 Bulk | Bulk | Active | Hood | Side Entry | 32A | Locking Clip (2) on Base Bottom | M32 | 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥276.37000 Bulk | Bulk | Active | Hood | Side Entry | 32A | Locking Clip (2) on Base Bottom | PG29 | 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥284.96000 Bulk | Bulk | Active | Hood | Top Entry | 32A | Locking Clip (2) on Base Bottom | M25 | 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥308.00000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 32A | Locking Clip (2) on Hood | - | 4.016" L x 2.205" W x 1.118" H (102.00mm x 56.00mm x 28.40mm) | Gray | Cover | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |