Heavy Duty Connector Inserts, Modules

Results: 8
Series
Han® AHan® DHan® DDHan® E
Connector Type
InsertInsert without Contacts
Gender
FemaleMale
Number of Positions
16+Ground24+Ground25+Ground42+Ground64+Ground
Size
6B10B16A24B-
Termination Style
CrimpScrew
Voltage Rating
250V600V
Current Rating (Amps)
10A16A
Contact Type
-Han® DHan® High Temp
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
MFG_09330242601
09330242601
INSERT MALE 24POS+1GND SCREW
HARTING
260
In Stock
1 : ¥202.21000
Bulk
Bulk
Active
Insert
Male
24+Ground
24B
Screw
600V
16A
-
-40°C ~ 125°C
MFG_09330242701
09330242701
INSERT FEMALE 24POS+1GND SCREW
HARTING
143
In Stock
1 : ¥245.23000
Bulk
Bulk
Active
Insert
Female
24+Ground
24B
Screw
600V
16A
-
-40°C ~ 125°C
09210253101
09210253101
INSERT FEMALE 25POS+1GND CRIMP
HARTING
367
In Stock
1 : ¥157.55000
Bulk
Bulk
Active
Insert without Contacts
Female
25+Ground
16A
Crimp
600V
10A
Han® D
-40°C ~ 125°C
MFG_09200162812
09200162812
INSERT FEMALE 16POS+1GND SCREW
HARTING
711
In Stock
1 : ¥159.52000
Bulk
Bulk
Active
Insert
Female
16+Ground
-
Screw
600V
16A
-
-40°C ~ 125°C
09160243101
09160243101
INSERT FEMALE 24POS+1GND CRIMP
HARTING
48
In Stock
1 : ¥195.23000
Bulk
Bulk
Active
Insert without Contacts
Female
24+Ground
6B
Crimp
600V
10A
Han® D
-40°C ~ 125°C
09210643001
09210643001
INSERT MALE 64POS+1GND CRIMP
HARTING
2
In Stock
1 : ¥167.07000
Bulk
Bulk
Active
Insert without Contacts
Male
64+Ground
24B
Crimp
600V
10A
Han® D
-40°C ~ 125°C
09210253111
09210253111
INSERT FEMALE 25POS+1GND CRIMP
HARTING
0
In Stock
Check Lead Time
1 : ¥178.53000
Bulk
Bulk
Active
Insert without Contacts
Female
25+Ground
16A
Crimp
250V
10A
-
-40°C ~ 125°C
09162423101
09162423101
HAN 42DD-HMC-F-C
HARTING
2
In Stock
1 : ¥380.85000
Bulk
Bulk
Active
Insert without Contacts
Female
42+Ground
10B
Crimp
250V
10A
Han® High Temp
-40°C ~ 125°C
Showing
of 8

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.