289-AB

DigiKey Part Number
345-1019-ND
Manufacturer
Manufacturer Product Number
289-AB
Description
HEATSINK TO-220 VERT/HORZ BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-202, TO-220 Aluminum 2.0W @ 50°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
TO-218, TO-202, TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.710" (18.03mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 50°C
Thermal Resistance @ Forced Air Flow
9.00°C/W @ 400 LFM
Thermal Resistance @ Natural
25.00°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥3.15300¥31.53
25¥2.99480¥74.87
50¥2.91440¥145.72
100¥2.87510¥287.51
250¥2.67836¥669.59
500¥2.52074¥1,260.37
1,500¥2.28441¥3,426.61
6,000¥2.20565¥13,233.90
Manufacturers Standard Package