AFBR-59F2Z | |
---|---|
DigiKey Part Number | 516-3468-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-59F2Z |
Description | TXRX 250MBD LVDS BARE FBR CLAMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 250MBd 650nm 3.3V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 250MBd | |
Wavelength | 650nm | |
Applications | General Data Transfer | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.30000 | ¥306.30 |
10 | ¥239.81100 | ¥2,398.11 |
150 | ¥209.47167 | ¥31,420.75 |