573100D00010G | |
---|---|
DigiKey Part Number | 59-573100D00010GTR-ND - Tape & Reel (TR) 59-573100D00010GCT-ND - Cut Tape (CT) 59-573100D00010GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 573100D00010G |
Description | HEATSINK SMT D-PAK/TO-252 TIN |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPak) Aluminum 0.8W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-252 (DPak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.315" (8.00mm) | |
Width | 0.900" (22.86mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 0.8W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 12.50°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.95360 | ¥248.84 |
50 | ¥9.68600 | ¥484.30 |
100 | ¥9.14820 | ¥914.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.60980 | ¥2,152.45 |
500 | ¥8.07172 | ¥4,035.86 |
1,250 | ¥7.53358 | ¥9,416.98 |
6,250 | ¥7.26451 | ¥45,403.19 |