Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544 In Stock 62 Factory | 1 : ¥64.78000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.500' (152.40mm, 6.00") | 0.125" (3.18mm) | 0.024" (0.61mm) | 0.037" (0.94mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
310 In Stock 80 Factory | 1 : ¥242.28000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.040" (1.02mm) | 0.037" (0.94mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
288 In Stock 116 Factory | 1 : ¥368.87000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.252" (6.40mm) | 0.073" (1.85mm) | 0.047" (1.19mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
308 In Stock 100 Factory | 1 : ¥408.99000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.157" (3.99mm) | 0.071" (1.80mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 36 Months | |||
87 In Stock | 1 : ¥1,368.44000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 1.575" (40.01mm) | 0.512" (13.00mm) | 0.098" (2.49mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
192 In Stock 21 Factory | 1 : ¥86.97000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.500' (152.40mm, 6.00") | 0.252" (6.40mm) | 0.073" (1.85mm) | 0.047" (1.19mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
948 In Stock 147 Factory | 1 : ¥586.07000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.945" (24.00mm) | 0.315" (8.00mm) | 0.098" (2.49mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
44 In Stock | 1 : ¥231.06000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.374" (9.50mm) | 0.118" (2.99mm) | 0.051" (1.30mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 36 Months | |||
68 In Stock 200 Factory | 1 : ¥118.85000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 0.500' (152.40mm, 6.00") | 0.500" (12.70mm) | 0.157" (3.99mm) | 0.071" (1.80mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
25 In Stock 43 Factory | 1 : ¥306.30000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.500' (152.40mm, 6.00") | 1.575" (40.01mm) | 0.512" (13.00mm) | 0.098" (2.49mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
50 In Stock 18 Factory | 1 : ¥357.65000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.748" (19.00mm) | 0.236" (5.99mm) | 0.071" (1.80mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 36 Months | |||
0 In Stock 61 Factory Check Lead Time | 1 : ¥179.55000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 0.500' (152.40mm, 6.00") | 0.945" (24.00mm) | 0.315" (8.00mm) | 0.098" (2.49mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months |