ST3033/4 BK105 | |
---|---|
DigiKey Part Number | ST3033/4BK105-ND |
Manufacturer | |
Manufacturer Product Number | ST3033/4 BK105 |
Description | HEATSHRINK BLK 4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.071" (1.80mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.65000 | ¥357.65 |
3 | ¥330.86667 | ¥992.60 |
5 | ¥319.39000 | ¥1,596.95 |
7 | ¥311.74000 | ¥2,182.18 |
10 | ¥304.08900 | ¥3,040.89 |
25 | ¥284.96400 | ¥7,124.10 |
50 | ¥269.66360 | ¥13,483.18 |