F32111/2 BK105 | |
---|---|
DigiKey Part Number | F32111/2BK105-ND |
Manufacturer | |
Manufacturer Product Number | F32111/2 BK105 |
Description | HEATSHRINK 1.575" X 4' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.098" (2.49mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,368.44000 | ¥1,368.44 |
5 | ¥1,282.90200 | ¥6,414.51 |
10 | ¥1,197.37100 | ¥11,973.71 |
25 | ¥1,137.50000 | ¥28,437.50 |
50 | ¥1,111.84180 | ¥55,592.09 |
100 | ¥1,086.18430 | ¥108,618.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/932/F221B3%5E16-BK_tmb.jpg)