Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,786 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
18,809 In Stock | 1 : ¥20.23000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.030" (0.76mm) | Polyolefin (PO) | Adhesive Lined, Self Extinguishing | Black | -45°C ~ 125°C | 100°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
1,036 In Stock 96 Factory | 1 : ¥26.27000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
14,161 In Stock 171 Factory | 1 : ¥36.72000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
1,132 In Stock | 1 : ¥41.40000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
395 In Stock | 1 : ¥53.39000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.250" (6.35mm) | 0.143" (3.63mm) | 0.035" (0.89mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - | |||
8,335 In Stock | 1 : ¥63.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.214" (5.44mm) | 0.040" (1.02mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - | |||
2,100 In Stock | 1 : ¥65.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.061" (1.55mm) | 0.027" (0.69mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - | |||
1,197 In Stock | 1 : ¥71.49000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.625" (15.88mm) | 0.357" (9.07mm) | 0.052" (1.32mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - | |||
1,878 In Stock | 1 : ¥74.89000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.750" (19.05mm) | 0.428" (10.87mm) | 0.057" (1.45mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - | |||
175 In Stock 199 Factory | 1 : ¥552.30000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.039" (0.99mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant | Black | -55°C ~ 110°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
8,004 In Stock | 1 : ¥28.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.118" (3.00mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 80°C | - | 144 Months | |||
1,978 In Stock | 1 : ¥34.26000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.030" (0.76mm) | Polyolefin (PO) | Adhesive Lined, Self Extinguishing | Black | -45°C ~ 125°C | 100°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
169 In Stock 155 Factory | 1 : ¥232.58000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.031" (0.79mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant | Black | -55°C ~ 110°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
171 In Stock | 1 : ¥86.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.875" (22.23mm) | 0.500" (12.70mm) | 0.065" (1.65mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - | |||
5,780 In Stock | 1 : ¥19.04000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | Black | -55°C ~ 135°C | 95°C | - | 144 Months | |||
14 In Stock | 1 : ¥70.64000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.100" (2.54mm) | 0.033" (0.84mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - |